
ABLS-25.000MHZ-R30-D3YF-T | |
|---|---|
DigiKey Part Number | 535-ABLS-25.000MHZ-R30-D3YF-TTR-ND - Tape & Reel (TR) 535-ABLS-25.000MHZ-R30-D3YF-TCT-ND - Cut Tape (CT) 535-ABLS-25.000MHZ-R30-D3YF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-25.000MHZ-R30-D3YF-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-25.000MHZ-R30-D3YF-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,22560 € | 5,64 € |
| 50 | 0,21640 € | 10,82 € |
| 100 | 0,20740 € | 20,74 € |
| 250 | 0,19616 € | 49,04 € |
| 500 | 0,18804 € | 94,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18025 € | 180,25 € |
| 2.000 | 0,17279 € | 345,58 € |
| 3.000 | 0,16857 € | 505,71 € |
| 5.000 | 0,16340 € | 817,00 € |
| 7.000 | 0,16009 € | 1.120,63 € |
| 10.000 | 0,15665 € | 1.566,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

