


ABLS-25.000MHZ-B4-F-T | |
|---|---|
DigiKey Part Number | 535-10235-2-ND - Tape & Reel (TR) 535-10235-1-ND - Cut Tape (CT) 535-10235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-25.000MHZ-B4-F-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-25.000MHZ-B4-F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,16320 € | 16,32 € |
| 250 | 0,15436 € | 38,59 € |
| 500 | 0,14798 € | 73,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13065 € | 130,65 € |
| 2.000 | 0,11399 € | 227,98 € |
| 3.000 | 0,11205 € | 336,15 € |
| 5.000 | 0,11004 € | 550,20 € |
| 7.000 | 0,10965 € | 767,55 € |
| 10.000 | 0,10927 € | 1.092,70 € |
| 12.000 | 0,10908 € | 1.308,96 € |
| 24.000 | 0,10844 € | 2.602,56 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |







