24 MHz ±10ppm Crystal 18pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±10ppm Crystal 18pF 60 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-24.000MHZ-D-R60-1-W-T

DigiKey Part Number
535-9701-2-ND - Tape & Reel (TR)
535-9701-1-ND - Cut Tape (CT)
535-9701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-24.000MHZ-D-R60-1-W-T
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-24.000MHZ-D-R60-1-W-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.812
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18700 €1,87 €
250,17680 €4,42 €
500,16980 €8,49 €
1000,16270 €16,27 €
2500,15380 €38,45 €
5000,14746 €73,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14135 €141,35 €
2.0000,13550 €271,00 €
3.0000,13219 €396,57 €
5.0000,12814 €640,70 €
7.0000,12554 €878,78 €
10.0000,12284 €1.228,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €