22.1184 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-22.1184MHZ-R30-D3Y-T

DigiKey Part Number
535-ABLS-22.1184MHZ-R30-D3Y-TTR-ND - Tape & Reel (TR)
535-ABLS-22.1184MHZ-R30-D3Y-TCT-ND - Cut Tape (CT)
535-ABLS-22.1184MHZ-R30-D3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-22.1184MHZ-R30-D3Y-T
Description
CRYSTAL 22.1184MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22.1184 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-22.1184MHZ-R30-D3Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
22.1184 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22700 €2,27 €
250,21480 €5,37 €
500,20600 €10,30 €
1000,19740 €19,74 €
2500,18668 €46,67 €
5000,17896 €89,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17156 €171,56 €
2.0000,16447 €328,94 €
3.0000,16045 €481,35 €
5.0000,15553 €777,65 €
7.0000,15237 €1.066,59 €
10.0000,14910 €1.491,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €