
ABLS-20.000MHZ-R30-B4-T | |
|---|---|
DigiKey Part Number | 535-ABLS-20.000MHZ-R30-B4-TTR-ND - Tape & Reel (TR) 535-ABLS-20.000MHZ-R30-B4-TCT-ND - Cut Tape (CT) 535-ABLS-20.000MHZ-R30-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-20.000MHZ-R30-B4-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-20.000MHZ-R30-B4-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,18600 € | 4,65 € |
| 50 | 0,17820 € | 8,91 € |
| 100 | 0,17070 € | 17,07 € |
| 250 | 0,16152 € | 40,38 € |
| 500 | 0,15482 € | 77,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14842 € | 148,42 € |
| 2.000 | 0,14228 € | 284,56 € |
| 3.000 | 0,13880 € | 416,40 € |
| 5.000 | 0,13455 € | 672,75 € |
| 7.000 | 0,13182 € | 922,74 € |
| 10.000 | 0,12898 € | 1.289,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

