20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-20.000MHZ-20-R30-L4Q-T

DigiKey Part Number
535-ABLS-20.000MHZ-20-R30-L4Q-TTR-ND - Tape & Reel (TR)
535-ABLS-20.000MHZ-20-R30-L4Q-TCT-ND - Cut Tape (CT)
535-ABLS-20.000MHZ-20-R30-L4Q-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-20.000MHZ-20-R30-L4Q-T
Description
CRYSTAL 20.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-20.000MHZ-20-R30-L4Q-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,71500 €7,15 €
250,67680 €16,92 €
500,64880 €32,44 €
1000,62180 €62,18 €
2500,58804 €147,01 €
5000,56372 €281,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,54040 €540,40 €
2.0000,51807 €1.036,14 €
3.0000,50544 €1.516,32 €
5.0000,48997 €2.449,85 €
7.0000,48004 €3.360,28 €
10.0000,46975 €4.697,50 €
12.0000,46458 €5.574,96 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €