20 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-20.000MHZ-16-R30-B4-T

DigiKey Part Number
535-ABLS-20.000MHZ-16-R30-B4-TTR-ND - Tape & Reel (TR)
535-ABLS-20.000MHZ-16-R30-B4-TCT-ND - Cut Tape (CT)
535-ABLS-20.000MHZ-16-R30-B4-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-20.000MHZ-16-R30-B4-T
Description
CRYSTAL 20.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-20.000MHZ-16-R30-B4-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,31300 €3,13 €
250,29640 €7,41 €
500,28400 €14,20 €
1000,27230 €27,23 €
2500,25744 €64,36 €
5000,24682 €123,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23660 €236,60 €
2.0000,22682 €453,64 €
3.0000,22128 €663,84 €
5.0000,21450 €1.072,50 €
7.0000,21015 €1.471,05 €
10.0000,20563 €2.056,30 €
12.0000,20336 €2.440,32 €
24.0000,19496 €4.679,04 €
25.0000,19448 €4.862,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €