
ABLS-14.7456MHZ-R40-K2-T | |
|---|---|
DigiKey Part Number | 535-ABLS-14.7456MHZ-R40-K2-TTR-ND - Tape & Reel (TR) 535-ABLS-14.7456MHZ-R40-K2-TCT-ND - Cut Tape (CT) 535-ABLS-14.7456MHZ-R40-K2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-14.7456MHZ-R40-K2-T |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-14.7456MHZ-R40-K2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,36400 € | 9,10 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,33440 € | 33,44 € |
| 250 | 0,31620 € | 79,05 € |
| 500 | 0,30312 € | 151,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29058 € | 290,58 € |
| 2.000 | 0,27856 € | 557,12 € |
| 3.000 | 0,27177 € | 815,31 € |
| 5.000 | 0,26344 € | 1.317,20 € |
| 7.000 | 0,25810 € | 1.806,70 € |
| 10.000 | 0,25255 € | 2.525,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

