
ABLS-14.7456MHZ-20-R40-B4-T | |
|---|---|
DigiKey Part Number | 535-ABLS-14.7456MHZ-20-R40-B4-TTR-ND - Tape & Reel (TR) 535-ABLS-14.7456MHZ-20-R40-B4-TCT-ND - Cut Tape (CT) 535-ABLS-14.7456MHZ-20-R40-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-14.7456MHZ-20-R40-B4-T |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-14.7456MHZ-20-R40-B4-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,28600 € | 7,15 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,26300 € | 26,30 € |
| 250 | 0,24872 € | 62,18 € |
| 500 | 0,23840 € | 119,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22854 € | 228,54 € |
| 2.000 | 0,21909 € | 438,18 € |
| 3.000 | 0,21374 € | 641,22 € |
| 5.000 | 0,20719 € | 1.035,95 € |
| 7.000 | 0,20299 € | 1.420,93 € |
| 10.000 | 0,19863 € | 1.986,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

