


ABLS-14.3594MHZ-20-R50-T | |
|---|---|
DigiKey Part Number | 535-9692-2-ND - Tape & Reel (TR) 535-9692-1-ND - Cut Tape (CT) 535-9692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-14.3594MHZ-20-R50-T |
Description | CRYSTAL 14.3594MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.3594 MHz ±50ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-14.3594MHZ-20-R50-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.3594 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17480 € | 4,37 € |
| 50 | 0,16760 € | 8,38 € |
| 100 | 0,16060 € | 16,06 € |
| 250 | 0,15188 € | 37,97 € |
| 500 | 0,14562 € | 72,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13960 € | 139,60 € |
| 2.000 | 0,13382 € | 267,64 € |
| 3.000 | 0,13055 € | 391,65 € |
| 5.000 | 0,12655 € | 632,75 € |
| 7.000 | 0,12398 € | 867,86 € |
| 10.000 | 0,12131 € | 1.213,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

