Similar



ABLS-13.560MHZ-10-R30-D-T | |
|---|---|
DigiKey Part Number | 535-13435-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS-13.560MHZ-10-R30-D-T |
Description | CRYSTAL 13.5600MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±50ppm Crystal 10pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-13.560MHZ-10-R30-D-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14239 € | 142,39 € |
| Unit Price without VAT: | 0,14239 € |
|---|---|
| Unit Price with VAT: | 0,16944 € |


