


ABLS-13.0625MHZ-10-R20-D-T | |
|---|---|
DigiKey Part Number | 535-9697-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS-13.0625MHZ-10-R20-D-T |
Description | CRYSTAL 13.0625MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.0625 MHz ±50ppm Crystal 10pF 20 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-13.0625MHZ-10-R20-D-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.0625 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14842 € | 148,42 € |
| Unit Price without VAT: | 0,14842 € |
|---|---|
| Unit Price with VAT: | 0,17662 € |

