


ABLNO-V-100.000MHZ-T2 | |
|---|---|
DigiKey Part Number | 535-12341-2-ND - Tape & Reel (TR) 535-12341-1-ND - Cut Tape (CT) 535-12341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLNO-V-100.000MHZ-T2 |
Description | XTAL OSC VCXO 100.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLNO-V-100.000MHZ-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±18ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (14.3x8.7) | |
Size / Dimension | 0.563" L x 0.343" W (14.30mm x 8.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,33000 € | 12,33 € |
| 10 | 10,84100 € | 108,41 € |
| 25 | 10,62480 € | 265,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,24324 € | 2.310,81 € |
| 500 | 8,93674 € | 4.468,37 € |
| Unit Price without VAT: | 12,33000 € |
|---|---|
| Unit Price with VAT: | 14,67270 € |



