


ABLNO-81.920MHZ | |
|---|---|
DigiKey Part Number | 535-12344-ND |
Manufacturer | |
Manufacturer Product Number | ABLNO-81.920MHZ |
Description | XTAL OSC XO 81.9200MHZ LVCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 81.92 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLNO-81.920MHZ Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±18ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (14.3x8.7) |
Frequency | Size / Dimension 0.563" L x 0.343" W (14.30mm x 8.70mm) |
Output LVCMOS | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,25560 € | 531,39 € |
| Unit Price without VAT: | 21,25560 € |
|---|---|
| Unit Price with VAT: | 25,29416 € |

