


ABLJO-96.000MHZ | |
|---|---|
DigiKey Part Number | 535-11430-ND |
Manufacturer | |
Manufacturer Product Number | ABLJO-96.000MHZ |
Description | XTAL OSC XO 96.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 MHz XO (Standard) LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLJO-96.000MHZ Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.563" L x 0.343" W (14.30mm x 8.70mm) |
Frequency | Height - Seated (Max) 0.217" (5.50mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,77700 € | 257,77 € |
| Unit Price without VAT: | 25,77700 € |
|---|---|
| Unit Price with VAT: | 30,67463 € |

