

ABL2-8.000MHZ-D3W-I-T | |
---|---|
DigiKey Part Number | 535-14340-2-ND - Tape & Reel (TR) 535-14340-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL2-8.000MHZ-D3W-I-T |
Description | CRYSTAL 8.0000MHZ 18PF TH |
Customer Reference | |
Detailed Description | 8 MHz ±25ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL2-8.000MHZ-D3W-I-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,54400 € | 5,44 € |
25 | 0,49520 € | 12,38 € |
50 | 0,47540 € | 23,77 € |
100 | 0,44690 € | 44,69 € |
250 | 0,43552 € | 108,88 € |
500 | 0,42672 € | 213,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,31815 € | 318,15 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |