


ABL-8.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-ABL-8.000MHZ-B4Y-TTR-ND - Tape & Reel (TR) 535-ABL-8.000MHZ-B4Y-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-8.000MHZ-B4Y-T |
Description | CRYSTAL 8.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-8.000MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22560 € | 5,64 € |
| 50 | 0,21640 € | 10,82 € |
| 100 | 0,20750 € | 20,75 € |
| 250 | 0,19616 € | 49,04 € |
| 500 | 0,18804 € | 94,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18026 € | 180,26 € |
| 2.000 | 0,17281 € | 345,62 € |
| 3.000 | 0,16859 € | 505,77 € |
| 5.000 | 0,15764 € | 788,20 € |
| 7.000 | 0,15399 € | 1.077,93 € |
| 10.000 | 0,15036 € | 1.503,60 € |
| 12.000 | 0,15012 € | 1.801,44 € |
| 24.000 | 0,14853 € | 3.564,72 € |
| 25.000 | 0,14816 € | 3.704,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



