4.9152 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABL-4.9152MHZ-20-R150-B4

DigiKey Part Number
535-ABL-4.9152MHZ-20-R150-B4-ND
Manufacturer
Manufacturer Product Number
ABL-4.9152MHZ-20-R150-B4
Description
CRYSTAL 4.9152MHZ 20PF T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABL-4.9152MHZ-20-R150-B4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
4.9152 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,34161 €341,61 €
2.0000,32748 €654,96 €
3.0000,31949 €958,47 €
5.0000,30971 €1.548,55 €
7.0000,30343 €2.124,01 €
10.0000,29691 €2.969,10 €
Manufacturers Standard Package
Unit Price without VAT:0,34161 €
Unit Price with VAT:0,40652 €