
ABL-4.194304MHZ-R150-D4 | |
|---|---|
DigiKey Part Number | 535-ABL-4.194304MHZ-R150-D4-ND |
Manufacturer | |
Manufacturer Product Number | ABL-4.194304MHZ-R150-D4 |
Description | CRYSTAL 4.194304MHZ 18PF T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.194304 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-4.194304MHZ-R150-D4 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4.194304 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32838 € | 328,38 € |
| 2.000 | 0,31480 € | 629,60 € |
| 3.000 | 0,30712 € | 921,36 € |
| 5.000 | 0,29771 € | 1.488,55 € |
| 7.000 | 0,29167 € | 2.041,69 € |
| 10.000 | 0,28541 € | 2.854,10 € |
| Unit Price without VAT: | 0,32838 € |
|---|---|
| Unit Price with VAT: | 0,39077 € |

