
ABL-4.000MHZ-S-R150-B4 | |
|---|---|
DigiKey Part Number | 535-ABL-4.000MHZ-S-R150-B4-ND |
Manufacturer | |
Manufacturer Product Number | ABL-4.000MHZ-S-R150-B4 |
Description | CRYSTAL 4.0000MHZ SERIES T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal Series 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-4.000MHZ-S-R150-B4 Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34434 € | 344,34 € |
| 2.000 | 0,33010 € | 660,20 € |
| 3.000 | 0,32205 € | 966,15 € |
| 5.000 | 0,31218 € | 1.560,90 € |
| 7.000 | 0,30586 € | 2.141,02 € |
| 10.000 | 0,29929 € | 2.992,90 € |
| Unit Price without VAT: | 0,34434 € |
|---|---|
| Unit Price with VAT: | 0,40976 € |

