
ABL-30.000MHZ-B1U | |
|---|---|
DigiKey Part Number | 535-ABL-30.000MHZ-B1U-ND |
Manufacturer | |
Manufacturer Product Number | ABL-30.000MHZ-B1U |
Description | CRYSTAL 30.0000MHZ 18PF T/H |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23746 € | 237,46 € |
| Unit Price without VAT: | 0,23746 € |
|---|---|
| Unit Price with VAT: | 0,28258 € |


