
ABL-24.576MHZ-20-R30-B4F | |
|---|---|
DigiKey Part Number | 535-ABL-24.576MHZ-20-R30-B4F-ND |
Manufacturer | |
Manufacturer Product Number | ABL-24.576MHZ-20-R30-B4F |
Description | CRYSTAL 24.5760MHZ 20PF T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-24.576MHZ-20-R30-B4F Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34161 € | 341,61 € |
| 2.000 | 0,32748 € | 654,96 € |
| 3.000 | 0,31949 € | 958,47 € |
| 5.000 | 0,30971 € | 1.548,55 € |
| 7.000 | 0,30343 € | 2.124,01 € |
| 10.000 | 0,29691 € | 2.969,10 € |
| Unit Price without VAT: | 0,34161 € |
|---|---|
| Unit Price with VAT: | 0,40652 € |

