24 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABL-24.000MHZ-16-R30-B4

DigiKey Part Number
535-ABL-24.000MHZ-16-R30-B4-ND
Manufacturer
Manufacturer Product Number
ABL-24.000MHZ-16-R30-B4
Description
CRYSTAL 24.0000MHZ 16PF T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABL-24.000MHZ-16-R30-B4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,34591 €345,91 €
2.0000,33160 €663,20 €
3.0000,32351 €970,53 €
5.0000,31360 €1.568,00 €
7.0000,30725 €2.150,75 €
10.0000,30065 €3.006,50 €
12.0000,29733 €3.567,96 €
24.0000,28506 €6.841,44 €
25.0000,28436 €7.109,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34591 €
Unit Price with VAT:0,41163 €