
ABL-20.000MHZ-20-R30-D4Q | |
|---|---|
DigiKey Part Number | 535-ABL-20.000MHZ-20-R30-D4Q-ND |
Manufacturer | |
Manufacturer Product Number | ABL-20.000MHZ-20-R30-D4Q |
Description | CRYSTAL 20.0000MHZ 20PF T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-20.000MHZ-20-R30-D4Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39887 € | 398,87 € |
| 2.000 | 0,38238 € | 764,76 € |
| 3.000 | 0,37306 € | 1.119,18 € |
| 5.000 | 0,36163 € | 1.808,15 € |
| 7.000 | 0,35430 € | 2.480,10 € |
| 10.000 | 0,34670 € | 3.467,00 € |
| 12.000 | 0,34288 € | 4.114,56 € |
| 24.000 | 0,32873 € | 7.889,52 € |
| 25.000 | 0,32792 € | 8.198,00 € |
| Unit Price without VAT: | 0,39887 € |
|---|---|
| Unit Price with VAT: | 0,47466 € |

