
ABL-10.000MHZ-B4 | |
|---|---|
DigiKey Part Number | 535-ABL-10.000MHZ-B4-ND |
Manufacturer | |
Manufacturer Product Number | ABL-10.000MHZ-B4 |
Description | CRYSTAL 10.0000MHZ 18PF T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-10.000MHZ-B4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34716 € | 347,16 € |
| 2.000 | 0,33280 € | 665,60 € |
| 3.000 | 0,32468 € | 974,04 € |
| 5.000 | 0,31473 € | 1.573,65 € |
| 7.000 | 0,30835 € | 2.158,45 € |
| 10.000 | 0,30174 € | 3.017,40 € |
| 12.000 | 0,29841 € | 3.580,92 € |
| 24.000 | 0,28609 € | 6.866,16 € |
| 25.000 | 0,28538 € | 7.134,50 € |
| Unit Price without VAT: | 0,34716 € |
|---|---|
| Unit Price with VAT: | 0,41312 € |

