


ABDFTCXO-20.000MHZ-L-2-CT | |
|---|---|
DigiKey Part Number | 535-14110-ND |
Manufacturer | |
Manufacturer Product Number | ABDFTCXO-20.000MHZ-L-2-CT |
Description | XTAL OSC TCXO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABDFTCXO-20.000MHZ-L-2-CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (14.2x9.15) | |
Size / Dimension | 0.559" L x 0.360" W (14.20mm x 9.15mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Current - Supply (Disable) (Max) | - |

