


ABC2-4.9152MHZ-4-T | |
|---|---|
DigiKey Part Number | 535-14125-2-ND - Tape & Reel (TR) 535-14125-1-ND - Cut Tape (CT) 535-14125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-4.9152MHZ-4-T |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-4.9152MHZ-4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,64500 € | 16,45 € |
| 25 | 1,55640 € | 38,91 € |
| 50 | 1,49180 € | 74,59 € |
| 100 | 1,43010 € | 143,01 € |
| 250 | 1,35248 € | 338,12 € |
| 500 | 1,29660 € | 648,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24306 € | 1.243,06 € |
| 2.000 | 1,19177 € | 2.383,54 € |
| 3.000 | 1,16278 € | 3.488,34 € |
| 5.000 | 1,12728 € | 5.636,40 € |
| 7.000 | 1,10450 € | 7.731,50 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

