
AB308-4.600MHZ | |
|---|---|
DigiKey Part Number | 535-AB308-4.600MHZ-ND |
Manufacturer | |
Manufacturer Product Number | AB308-4.600MHZ |
Description | XTAL 3 X 8 CYLINDRICAL CAN 4.6MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.6 MHz ±30ppm Crystal 16pF 150 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4.6 MHz | Size / Dimension 0.118" Dia x 0.315" L (3.00mm x 8.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.323" (8.20mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50739 € | 507,39 € |
| Unit Price without VAT: | 0,50739 € |
|---|---|
| Unit Price with VAT: | 0,60379 € |

