12 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB308-12.000MHZ-18-R50-5

DigiKey Part Number
535-AB308-12.000MHZ-18-R50-5-ND
Manufacturer
Manufacturer Product Number
AB308-12.000MHZ-18-R50-5
Description
CRYSTAL 12.0000MHZ 18PF T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
AB308-12.000MHZ-18-R50-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.118" Dia x 0.315" L (3.00mm x 8.00mm)
Height - Seated (Max)
0.323" (8.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,51378 €513,78 €
2.0000,49255 €985,10 €
3.0000,48053 €1.441,59 €
5.0000,46583 €2.329,15 €
7.0000,45639 €3.194,73 €
10.0000,44660 €4.466,00 €
12.0000,44168 €5.300,16 €
Manufacturers Standard Package
Unit Price without VAT:0,51378 €
Unit Price with VAT:0,61140 €