Similar



AB0801-T3 | |
|---|---|
DigiKey Part Number | 535-11921-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB0801-T3 |
Description | IC RTC CLK/CALENDAR I2C 16QFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Trickle-Charger | |
Memory Size | - | |
Time Format | HH:MM:SS:hh | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.7V ~ 3.6V | |
Voltage - Supply, Battery | 1.5V ~ 3.6V | |
Current - Timekeeping (Max) | 0.17µA ~ 0.22µA @ 1.8V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |



