
AB-RTC-XLA-32.768KHZ-2-T3 | |
|---|---|
DigiKey Part Number | 535-AB-RTC-XLA-32.768KHZ-2-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-RTC-XLA-32.768KHZ-2-T3 |
Description | IC RTC CLK/CALENDAR I2C MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 8-WCDFN |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Abracon LLC | Voltage - Supply 0.9V, 1.8V ~ 5.5V |
Series | Current - Timekeeping (Max) 190nA (Typ) @ 3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Clock/Calendar | Grade Automotive |
Features Alarm, Leap Year | Qualification AEC-Q200 |
Time Format HH:MM:SS | Package / Case 8-WCDFN |
Date Format YY-MM-DD-dd | Supplier Device Package 8-CLCC (3.2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,41167 € | 4.235,01 € |
| Unit Price without VAT: | 1,41167 € |
|---|---|
| Unit Price with VAT: | 1,67989 € |

