
AB-A36CLCH-R-100.000MHZ | |
|---|---|
DigiKey Part Number | 535-AB-A36CLCH-R-100.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | AB-A36CLCH-R-100.000MHZ |
Description | XTAL OSC VCXO 100MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVPECL, PECL Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Absolute Pull Range (APR) ±100ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD Module |
Frequency | Supplier Device Package 6-SMD (13.97x6.10) |
Function Enable/Disable | Size / Dimension 0.550" L x 0.240" W (13.97mm x 6.10mm) |
Output LVPECL, PECL | Height - Seated (Max) 0.255" (6.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,31000 € | 272,31 € |
| 10 | 267,71900 € | 2.677,19 € |
| Unit Price without VAT: | 272,31000 € |
|---|---|
| Unit Price with VAT: | 324,04890 € |

