


AB-8.192MHZ-B2 | |
|---|---|
DigiKey Part Number | 535-AB-8.192MHZ-B2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-8.192MHZ-B2 |
Description | CRYSTAL 8.1920MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±20ppm Crystal 18pF 35 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8.192 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68142 € | 681,42 € |
| Unit Price without VAT: | 0,68142 € |
|---|---|
| Unit Price with VAT: | 0,81089 € |

