
AB-57.7430MHZ-S-R40-A1U-O | |
|---|---|
DigiKey Part Number | 535-AB-57.7430MHZ-S-R40-A1U-O-ND |
Manufacturer | |
Manufacturer Product Number | AB-57.7430MHZ-S-R40-A1U-O |
Description | XTAL HC-49/U 57.743MHZ TOL 10PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 57.743 MHz ±10ppm Crystal Series 40 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 57.743 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80204 € | 802,04 € |
| Unit Price without VAT: | 0,80204 € |
|---|---|
| Unit Price with VAT: | 0,95443 € |

