HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-4.9152MHZ-20-B4Z

DigiKey Part Number
535-AB-4.9152MHZ-20-B4Z-ND
Manufacturer
Manufacturer Product Number
AB-4.9152MHZ-20-B4Z
Description
CRYSTAL 4.9152MHZ 20PF T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/U
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,93780 €93,78 €
2000,89905 €179,81 €
3000,87710 €263,13 €
5000,85020 €425,10 €
7000,83297 €583,08 €
1.0000,81507 €815,07 €
1.2000,80608 €967,30 €
2.4000,77278 €1.854,67 €
2.5000,77087 €1.927,18 €
Manufacturers Standard Package
Unit Price without VAT:0,93780 €
Unit Price with VAT:1,11598 €