


AB-4.000MHZ-B2 | |
|---|---|
DigiKey Part Number | 535-9022-ND |
Manufacturer | |
Manufacturer Product Number | AB-4.000MHZ-B2 |
Description | CRYSTAL 4.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±20ppm Crystal 18pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,07900 € | 10,79 € |
| 25 | 1,02040 € | 25,51 € |
| 50 | 0,97820 € | 48,91 € |
| 100 | 0,93780 € | 93,78 € |
| 250 | 0,88688 € | 221,72 € |
| 500 | 0,85020 € | 425,10 € |
| 1.000 | 0,81507 € | 815,07 € |
| 3.000 | 0,76237 € | 2.287,11 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

