
AB-3.579545MHZ-S-R150-D | |
|---|---|
DigiKey Part Number | 535-AB-3.579545MHZ-S-R150-D-ND |
Manufacturer | |
Manufacturer Product Number | AB-3.579545MHZ-S-R150-D |
Description | XTAL HC-49/U 3.579545MHZ TOL 50P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±50ppm Crystal Series 150 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±100ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80204 € | 802,04 € |
| Unit Price without VAT: | 0,80204 € |
|---|---|
| Unit Price with VAT: | 0,95443 € |

