
AB-3.000MHZ-S-B4Z | |
|---|---|
DigiKey Part Number | 535-AB-3.000MHZ-S-B4Z-ND |
Manufacturer | |
Manufacturer Product Number | AB-3.000MHZ-S-B4Z |
Description | CRYSTAL 3.000MHZ SERIES T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 MHz ±30ppm Crystal Series 200 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,93780 € | 93,78 € |
| 200 | 0,89905 € | 179,81 € |
| 300 | 0,87710 € | 263,13 € |
| 500 | 0,85020 € | 425,10 € |
| 700 | 0,83297 € | 583,08 € |
| 1.000 | 0,81507 € | 815,07 € |
| 1.200 | 0,80608 € | 967,30 € |
| 2.400 | 0,77278 € | 1.854,67 € |
| 2.500 | 0,77087 € | 1.927,18 € |
| Unit Price without VAT: | 0,93780 € |
|---|---|
| Unit Price with VAT: | 1,11598 € |


