
AB-2.000MHZ-20-R500-B4Z | |
|---|---|
DigiKey Part Number | 535-AB-2.000MHZ-20-R500-B4Z-ND |
Manufacturer | |
Manufacturer Product Number | AB-2.000MHZ-20-R500-B4Z |
Description | XTAL HC-49/U 2MHZ TOL 30PPM STAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 MHz ±30ppm Crystal 20pF 550 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 550 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 2 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80204 € | 802,04 € |
| Unit Price without VAT: | 0,80204 € |
|---|---|
| Unit Price with VAT: | 0,95443 € |

