1.8432 MHz ±50ppm Crystal 18pF 750 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-1.8432MHZ

DigiKey Part Number
535-AB-1.8432MHZ-ND
Manufacturer
Manufacturer Product Number
AB-1.8432MHZ
Description
XTAL HC-49/U 1.8432MHZ TOL 50PPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8432 MHz ±50ppm Crystal 18pF 750 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
750 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
1.8432 MHz
Supplier Device Package
HC-49/U
Frequency Stability
±100ppm
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.530" (13.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,80204 €802,04 €
Unit Price without VAT:0,80204 €
Unit Price with VAT:0,95443 €