
AB-1.8432MHZ-R650-D4Y | |
|---|---|
DigiKey Part Number | 535-AB-1.8432MHZ-R650-D4Y-ND |
Manufacturer | |
Manufacturer Product Number | AB-1.8432MHZ-R650-D4Y |
Description | XTAL HC-49/U 1.8432MHZ TOL 30PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz ±30ppm Crystal 18pF 650 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 650 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 1.8432 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±30ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80846 € | 808,46 € |
| Unit Price without VAT: | 0,80846 € |
|---|---|
| Unit Price with VAT: | 0,96207 € |

