
AANI-PP-0055 | |
|---|---|
DigiKey Part Number | 535-AANI-PP-0055-ND |
Manufacturer | |
Manufacturer Product Number | AANI-PP-0055 |
Description | RF ANT PASSIVE CERAMIC PATCH GN |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, QZSS, SBAS Ceramic Patch Solder Adhesive, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.1561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.2dBic, 4.1dBic, 4.3dBic | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive, Through Hole | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Galileo, GLONASS, GNSS, GPS, QZSS, SBAS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,46000 € | 14,60 € |
| 25 | 1,39720 € | 34,93 € |
| 100 | 1,21630 € | 121,63 € |
| 250 | 1,15688 € | 289,22 € |
| 500 | 1,01662 € | 508,31 € |
| 1.000 | 0,86950 € | 869,50 € |
| 3.000 | 0,83444 € | 2.503,32 € |
| 5.000 | 0,82149 € | 4.107,45 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |





