
AANI-NI-0014 | |
|---|---|
DigiKey Part Number | 535-AANI-NI-0014TR-ND - Tape & Reel (TR) 535-AANI-NI-0014CT-ND - Cut Tape (CT) 535-AANI-NI-0014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-NI-0014 |
Description | STAMPED METAL NICHE UWB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Ultra Wide Band | |
Frequency (Center/Band) | - | |
Frequency Range | 6.24GHz ~ 8.74GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -8.9dB, -7.5dB, -7.4dB, -7.7dB, 9.1dB | |
Gain | 2.8dBi, 3.4dBi, 2.2dBi, 2.5dBi, 2.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.019" (0.49mm) | |
Applications | UWB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23400 € | 5,85 € |
| 100 | 0,20270 € | 20,27 € |
| 250 | 0,19376 € | 48,44 € |
| 500 | 0,18860 € | 94,30 € |
| 1.000 | 0,17404 € | 174,04 € |
| 2.500 | 0,16358 € | 408,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.240 | 0,15858 € | 830,96 € |
| 10.480 | 0,15476 € | 1.621,88 € |
| 15.720 | 0,15299 € | 2.405,00 € |
| 26.200 | 0,15072 € | 3.948,86 € |
| 36.680 | 0,14948 € | 5.482,93 € |
| 52.400 | 0,14829 € | 7.770,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

