
AANI-NI-0012 | |
|---|---|
DigiKey Part Number | 535-AANI-NI-0012TR-ND - Tape & Reel (TR) 535-AANI-NI-0012CT-ND - Cut Tape (CT) 535-AANI-NI-0012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-NI-0012 |
Description | STAMPED METAL NICHE WIFI 7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, M2M, Wi-Fi 6, Wi-Fi 6E, Wi-Fi 7 Stamped Metal SMD Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 6.137GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 3 | |
VSWR | 2.6, 2.9 | |
Return Loss | -7.1dB, -6.2dB | |
Gain | 3.2dBi, 4.2dBi | |
Features | - | |
Termination | SMD | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.028" (0.72mm) | |
Applications | IoT, M2M, Wi-Fi 6, Wi-Fi 6E, Wi-Fi 7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26680 € | 6,67 € |
| 100 | 0,24220 € | 24,22 € |
| 250 | 0,23580 € | 58,95 € |
| 500 | 0,22694 € | 113,47 € |
| 1.000 | 0,20771 € | 207,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,18563 € | 612,58 € |
| 6.600 | 0,18075 € | 1.192,95 € |
| 9.900 | 0,17830 € | 1.765,17 € |
| 16.500 | 0,17559 € | 2.897,24 € |
| 23.100 | 0,17401 € | 4.019,63 € |
| 33.000 | 0,17249 € | 5.692,17 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


