New at DigiKey
AANI-FB-0174-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AANI-FB-0174-1

DigiKey Part Number
535-AANI-FB-0174-1-ND
Manufacturer
Manufacturer Product Number
AANI-FB-0174-1
Description
FPC ANTENNA LTE 4G/3G/2G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, Cat-M, IoT, LTE, NB-IoT Flat Patch IPEX1, MHF1, U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 2.2GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
3.2, 2.3
Return Loss
-
Gain
0.37dBi, 2.7dBi
Power - Max
5 W
Features
Cable - 75mm
Termination
IPEX1, MHF1, U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
2G, 3G, 4G, Cat-M, IoT, LTE, NB-IoT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,84900 €18,49 €
251,69240 €42,31 €
1001,52050 €152,05 €
2501,43844 €359,61 €
5001,38898 €694,49 €
1.0001,34828 €1.348,28 €
3.0001,29799 €3.893,97 €
5.0001,27940 €6.397,00 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €