
AANI-FB-0154-1 | |
|---|---|
DigiKey Part Number | 535-AANI-FB-0154-1-ND |
Manufacturer | |
Manufacturer Product Number | AANI-FB-0154-1 |
Description | FPC ANT BLUETOOTH 2.4 GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ Flat Patch IPEX1, MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.2 | |
Return Loss | - | |
Gain | 3.2dBi | |
Power - Max | 5 W | |
Features | Cable - 93.5mm | |
Termination | IPEX1, MHF1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,69240 € | 42,31 € |
| 100 | 1,52050 € | 152,05 € |
| 250 | 1,43844 € | 359,61 € |
| 500 | 1,38898 € | 694,49 € |
| 1.000 | 1,34828 € | 1.348,28 € |
| 3.000 | 1,29799 € | 3.893,97 € |
| 5.000 | 1,27940 € | 6.397,00 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |



