
AANI-FB-0086-0150W | |
|---|---|
cms-digikey-product-number | 535-AANI-FB-0086-0150W-ND |
cms-manufacturer | |
cms-manufacturer-product-number | AANI-FB-0086-0150W |
cms-description | FPC ANT WI-FI6E/7 TRI-BAND 2.4/ |
cms-customer-reference | |
cms-detailed-description | RF ANTENNA 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ Flat Patch I-PEX MHF4 (U.FL) Adhesive |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 3.6dBi, 2.7dBi | |
Features | Cable - 150mm | |
Termination | I-PEX MHF4 (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,63100 € | 16,31 € |
| 50 | 1,40540 € | 70,27 € |
| 100 | 1,33580 € | 133,58 € |
| 250 | 1,26216 € | 315,54 € |
| 500 | 1,21780 € | 608,90 € |
| 1.000 | 1,18128 € | 1.181,28 € |
| 2.500 | 1,14273 € | 2.856,83 € |
| 5.000 | 1,11950 € | 5.597,50 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |


