
AANI-CH-0202-T | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0202-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0202-TCT-ND - Cut Tape (CT) 535-AANI-CH-0202-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0202-T |
Description | RF ANT LTE 4G/3G/2G CHIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, CAT-M, LTE-M, NB-IoT Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2.6, 2 | |
Return Loss | -7dB, -9.5dB | |
Gain | 1dBi, 5.9dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | 2G, 3G, 4G, CAT-M, LTE-M, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00400 € | 20,04 € |
| 25 | 1,83640 € | 45,91 € |
| 100 | 1,65180 € | 165,18 € |
| 250 | 1,56392 € | 390,98 € |
| 500 | 1,51088 € | 755,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46725 € | 1.467,25 € |
| 2.000 | 1,43135 € | 2.862,70 € |
| 3.000 | 1,41336 € | 4.240,08 € |
| 5.000 | 1,39343 € | 6.967,15 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

