
AANI-CH-0129-T | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0129-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0129-TCT-ND - Cut Tape (CT) 535-AANI-CH-0129-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0129-T |
Description | RF ANT 2.45GHZ BT/WI-FI CERM CHI |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | -12.2dB | |
Gain | 3.3dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,40160 € | 10,04 € |
| 100 | 0,32480 € | 32,48 € |
| 250 | 0,27796 € | 69,49 € |
| 500 | 0,24900 € | 124,50 € |
| 1.000 | 0,22416 € | 224,16 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |







