
473 | |
|---|---|
DigiKey Part Number | 535-473-ND |
Manufacturer | |
Manufacturer Product Number | 473 |
Description | EVAL BOARD ONBOARD SMD GSM/UMTS |
Customer Reference | |
Detailed Description | SMD GSM/UMTS OnBoard™ Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SMD GSM/UMTS | |
Note | - | |
RF Type | - | |
RF Frequency | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Function | Antenna |


